LMV Series 1 V/us 5 V SMT Quad Low Voltage Operational Amplifier - TSSOP-14
Mfr Part#: LMV324DTBR2G Mounting Method: Surface Mount Package Style: TSSOP-14 Packaging: REEL Std Packaging Qty: 2,500
The LMV324DTBR2G is Single, Dual, Quad Low-Voltage, Rail-to-Rail Operational Amplifiers.
The LMV321, LMV358, and LMV324 are single, dual, and quad low voltage operational amplifiers with rail-to-rail output swing. These amplifiers are a cost-effective solution for applications where low power consumption and space saving packages are critical. Specification tables are provided for operation from power supply voltages at 2.7 V and 5 V. Rail-to-Rail operation allows for optimal signal-to-noise applications. Ultra low quiescent current makes this series of amplifiers ideal for portable, battery operated equipment. The common mode input range includes ground making the device useful for low-side current-shunt measurements. The ultra small packages allow for placement on the PCB in close proximity to the signal source thereby reducing noise pickup.
Key Features:
Benefits:
Applications:
To learn more about the LMV324 product family, Click Here
LMV Series 1 V/us 5 V SMT Quad Low Voltage Operational Amplifier - SOIC-14
Mfr Part#: LMV324DR2G Packaging : REEL
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.