STMICRO   

LM358 Series DIP8 High Gain Low Power Dual Operational amplifier

Mfr Part#: LM358N
Mounting Method:  ThroughHole 

Package Style:  DIP-8 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 87,060
Reserve Stock: 50,800
In Transit: 0
LT: N/A
Min. Order Qty: 1
Multiple of: 1
 

Overview

Product Highlight

  • Number of Channels: 2
  • Gain Bandwidth-Nom: 1.1 MHz
  • Slew Rate-Nom: 0.6 V/µs
  • Supply Voltage-Max: 30 V
  • Input Offset Voltage-Max: 7 mV

The operational amplifier is arguably the most useful single device in analog electronic circuitry. With only a handful of external components, it can be made to perform a wide variety of analog signal processing tasks. It is also quite affordable. Op-amps are often referred to as the workhorse of the analog design world.

Future offers one of the widest selections of operational amplifiers (op amps) in the industry. Our offering encompasses, current-sense amplifiers, and comparators for audio and video applications, battery and power management, and signal conditioning.

These circuits consist of two independent,  highgain, internally frequency-compensated op-amps, which are specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op-amp circuits, which can now be more easily implemented in single power supply systems. For example, these circuits can be directly supplied with the standard +5 V, which is used in logic systems and will easily provide the required interface electronics with no additional power supply. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground, even though operated from only a single power supply voltage.

The STM LM358N is a High Gain Low Power Dual Operational amplifier. It is offered in a 8 pin DIP package.
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
STMICROELECTRONICS
LM358N
LM358 Series DIP8 High Gain Low Power Dual Operational amplifier
Call for pricing
AUSTRIAMICROSYSTEMS
AS1331-BTD...
AS Series 5.5 V 300 mA SMT Buck-Boost Synchronous DC-DC Converter - TDFN-10
Call for pricing
SUMIDA ELECTRONICS
CDRH6D38NP...
CDRH Series 22 uH 30 % 1.3 A Shielded SMD Power Inductor
From $0.3701 CAD
FRAEN
FHS-HWB1-L...
FHS Series LUXEON I III K2 Wide Beam LED Optic with Holder Assembly
From $1.72 CAD
ALTECH CORPORATION
2DU4
2D Series 4 A 2 Pole DIN Rail Thermal Magnetic Circuit Breaker
From $66.27 CAD
CYPRESS
CY8CKIT-00...
PSoC3 - CY8C38 Family Processor Module Kit
From $65.90 CAD
ARIES
40-6518-10...
From $2.41 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...