NATIONAL SEMICONDUCTOR   

LMV934 Series SOIC-14 Surface Mount 5.5 V Quad Operational Amplifier

Mfr Part#: LMV934MA/NOPB
Mounting Method:  SurfaceMount 

Package Style:  SOIC-14 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.7500 USD (each)
1+ $0.7500

Availability

Qty in Stock: 6,490
Reserve Stock: 6,380
In Transit: 31,185
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Number of Channels: 4
  • Gain Bandwidth-Nom: 1.5 MHz
  • Slew Rate-Nom: 0.42 V/µs
  • Supply Voltage-Max: 5.5 V
  • Input Offset Voltage-Max: 7.5 mV
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
KESTER SOLDER
04-6337-00...
Ultrapure 63% Tin 37% Lead Solder Bar
From $285.00 USD
MILL-MAX
0399-0-15-...
Press Fit 0.061 Leads Range 0.025-0.037 Standard Tail Receptacle
From $0.0767 USD
KHATOD OPTOELECTRONIC
PL25625
LUXEON I III V K2 35 mm Medium Beam LED Optic
From $2.32 USD
CHERRY ELECTRICAL PRODUCTS
VN101501
From $6.59 USD
NATIONAL SEMICONDUCTOR
LMV934MA/N...
LMV934 Series SOIC-14 Surface Mount 5.5 V Quad Operational Amplifier
From $0.7500 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...