ON SEMICONDUCTOR  

MC Series 2 V/us 36 V SMT Low Power Low Noise Operational Amplifier - SOIC-14

Mfr Part#: MC33179DG
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  TUBE
Std Packaging Qty:  55

 
 

Share


Download Center

Prices

$0.4167 USD (each)
30 - 999 $0.4167
1000+ $0.3944 (Save 5%)

Availability

Qty in Stock : 3,135
On Order :
8,360
Min. Order Qty: 30
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 4
  • Gain Bandwidth-Nom: 3 MHz
  • Slew Rate-Nom: 2 V/µs
  • Supply Voltage-Max: 36 V
  • Input Offset Voltage-Max: 4 mV

The MC33179 series is a family of high quality monolithic amplifiers employing Bipolar technology with innovative high performance concepts for quality audio and data signal processing applications. This device family incorporates the use of high frequency PNP input transistors to produce amplifiers exhibiting low input offset voltage, noise and distortion. In addition, the amplifier provides high output current drive capability while consuming only 420 µA of drain current per amplifier.

The NPN output stage used, exhibits no deadband crossover distortion, large output voltage swing, excellent phase and gain margins, low open-loop high frequency output impedance, symmetrical source and sink AC frequency performance. The MC33178 family offers both dual and quad amplifier versions, tested over the vehicular temperature range, and are available in DIP and SOIC packages.

Key Features:

  • 600 Ω Output Drive Capability
  • Large Output Voltage Swing
  • Low Offset Voltage: 0.15 mV (Mean)
  • Low T.C. of Input Offset Voltage: 2.0 µV/°C
  • Low Total Harmonic Distortion: 0.0024% (@ 1.0 kHz w/600 Ω Load)
  • High Gain Bandwidth: 5.0 MHz
  • High Slew Rate: 2.0 V/µs
  • Dual Supply Operation: ±2.0 V to ±18 V
  • ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Performance
  • Pb-Free Package is Available

View the MC33179 family of Low Noise Amplifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...