ON SEMICONDUCTOR  

NE Series 9 V/us 22 V SMT Dual Low Noise Operational Amplifier - SOIC-8

Mfr Part#: NE5532AD8G
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Prices

$0.5556 USD (each)
20 - 749 $0.5556
750+ $0.5167 (Save 7%)

Availability

Qty in Stock : 2,450
Factory Stock : 0
Factory Lead-Time: 22 Weeks
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 2
  • Gain Bandwidth-Nom: 10 MHz
  • Slew Rate-Nom: 9 V/µs
  • Supply Voltage-Max: 22 V
  • Input Offset Voltage-Max: 5 mV

The 5532 is a dual high-performance low noise operational amplifier. Compared to most of the standard operational amplifiers, such as the 1458, it shows better noise performance, improved output drive capability and considerably higher small-signal and power bandwidths.

This makes the device especially suitable for application in high-quality and professional audio equipment, instrumentation and control circuits, and telephone channel amplifiers. The op amp is internally compensated for gains equal to one. If very low noise is of prime importance, it is recommended that the 5532A version be used because it has guaranteed noise voltage specifications.

Features:

  • Small-Signal Bandwidth: 10 MHz
  • Output Drive Capability: 600 Ω, 10 VRMS
  • Input Noise Voltage: 5.0 nV/√(Hz) (Typical)
  • DC Voltage Gain: 50000 AC Voltage Gain: 2200 at 10 kHz
  • Power Bandwidth: 140 kHz
  • Slew Rate: 9.0 V/µs
  • Large Supply Voltage Range: ±3.0 to ±20 V
  • Compensated for Unity Gain

Applications:

  • High End Audio
  • Instrumentation and Control Circuits
  • Telephone Channel Amplifiers 

View the NE5532 family of Low Noise Amplifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...