THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

AUSTRIAMICROSYSTEMS   

AS Series 1.8 V 6 mV Ambient Noise-Cancelling Speaker Driver - QFN-32

Mfr Part#: AS3502-EQFP
Mounting Method:  SurfaceMount 

Package Style:  QFN-32 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$6.25 USD (each)
1+ $6.25

Availability

Qty in Stock: 50
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Number of Channels: 1
  • Gain Bandwidth-Nom: 20 kHz
  • Slew Rate-Nom: 
  • Supply Voltage-Max: 1.8 V
  • Input Offset Voltage-Max: 6 mV

austriamicrosystems is a global leader in the design and manufacture of high performance analog ICs (integrated circuits) developing and producing industry leading analog semiconductors, including high performance standard products and customized solutions. austriamicrosystems focuses on the areas of power management, sensors & sensor interfaces and mobile infotainment in its markets Communications, Industry & Medical and Automotive, complemented by its Full Service Foundry activities.

The AS3500/01/02 are speaker driver with Ambient Noise Cancelling function for handsets, headphones or ear pieces. It is intended to improve quality of e.g. music listening, a phone conversation etc. by reducing background ambient noise.The AS3501/AS3502 combine a high quality (0.1% THD, >100dB SNR), true ground, audio headphone amplifier with all the necessary circuitry to enable superior performance Active Noise Cancellation, all at very low power consumption. The AS3501 is ideally suited for feed-forward topology, whereas AS3502 is better suited for feedback topology.

Features

  • ANC processing
        - 
    Feed-forward and feedback topology
        - 
    Calibration and configuration programmable on prod line without manual intervention
        - 
    Typically up to 20dB noise reduction depending on headset
  • High Performance true ground Headphone Amplifier
        - 
    2x34mW, THD <0.1% @ 16 Ohm with 1.5V supply, SNR >100Db
        - 
    click and pop less start-up/shutdown
  • Line-In gain programmable or User adjustable
  • 2-wire serial control
  • Low quiescent current of 0.6uA (typ.)
  • Single Cell (AA/AAA) or 1.0 - 1.8V supply
  • Short circuit protection
  • High PSRR, 80dB at 1KHz and 217Hz
  • Package:
        - 
    AS3501 : 4x4mm QFN24 0.5mm pitch
        - 
    AS3502 : 5x5mm QFN32 0.4mm pitch 

Applications: Headsets (Over-ear, On-ear and In-ear), Hands-Free Kits, Mobile Phones, Portable Media Players, Portable DVD players

The AS3502-EQFP comes in 32 pin QFN package and is available in small quantities.
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
AUSTRIAMICROSYSTEMS
AS3502-EQF...
AS Series 1.8 V 6 mV Ambient Noise-Cancelling Speaker Driver - QFN-32
From $6.25 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 999 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $9.7500 USD $19.50 USD
A $7.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable