ON SEMICONDUCTOR  

NE Series 13 V/us 22 V SMT Single Low Noise Operational Amplifier - SOIC-8

Mfr Part#: NE5534ADG
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Prices

$0.6667 USD (each)
20 - 749 $0.6667
750+ $0.6333 (Save 5%)

Availability

Qty in Stock :   686
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Gain Bandwidth-Nom: 10 MHz
  • Slew Rate-Nom: 13 V/µs
  • Supply Voltage-Max: 22 V
  • Input Offset Voltage-Max: 2 mV

The NE5534ADG is Single Low noise Operational Amplifier.

The NE/SA/SE5534/5534A are single high-performance low noise operational amplifiers. Compared to other operational amplifiers, such as TL083, they show better noise performance, improved output drive capability, and considerably higher small-signal and power bandwidths. This makes the devices especially suitable for application in high quality and professional audio equipment, in instrumentation and control circuits and telephone channel amplifiers. The op amps are internally compensated for gain equal to, or higher than, three. The frequency response can be optimized with an external compensation capacitor for various applications (unity gain amplifier, capacitive load, slew rate, low overshoot, etc.).

Key Features:

  • Small-Signal Bandwidth: 10 MHz.
  • Output Drive Capability: 600 Ω,10 VRMS at VS = ±18 V.
  • Input Noise Voltage: 4 nV/(Hz)^0.5.
  • DC Voltage Gain: 100000.
  • AC Voltage Gain: 6000 at 10 kHz.
  • Power Bandwidth: 200 kHz.
  • Slew Rate: 13 V/µs.
  • Large Supply Voltage Range: ±3.0 to ±20 V.
  • Pb-Free Packages are Available.

Applications:

  • Audio Equipment.
  • Instrumentation and Control Circuits.
  • Telephone Channel Amplifiers.
  • Medical Equipment.

To learn more about NE5534 product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...