ON SEMICONDUCTOR  

NE Series 13 V/us 22 V SMT Single Low Noise Operational Amplifier - SOIC-8

Mfr Part#: NE5534ADR2G
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.6278 USD (each)
2500+ $0.6278

Availability

Qty in Stock : 7,500
On Order :
22,500
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Gain Bandwidth-Nom: 10 MHz
  • Slew Rate-Nom: 13 V/µs
  • Supply Voltage-Max: 22 V
  • Input Offset Voltage-Max: 5 mV

The NE5534ADR2G is a single high-performance low noise operational amplifier, available in a SOIC-8 package.

The frequency response can be optimized with an external compensation capacitor for various applications (unity gain amplifier, capacitive load, slew rate, low overshoot, etc.).

Features:

  • Small-Signal Bandwidth: 10 MHz
  • Output Drive Capability: 600 Ω, 10 VRMS at VS = ±18 V
  • Input Noise Voltage: 4 nV/√Hz (Typical)
  • DC Voltage Gain: 100000
  • AC Voltage Gain: 6000 at 10 kHz
  • Power Bandwidth: 200 kHz
  • Slew Rate: 13 V/µs
  • Large Supply Voltage Range: ±3.0 to ±20 V
  • Compensated for Unity Gain
  • Pb−Free Packages are Available

Applications:

  • Audio Equipment
  • Instrumentation and Control Circuits
  • Telephone Channel Amplifiers
  • Medical Equipment 

View the List of available NE5534 Series of Low Noise Amplifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...