NE Series 13 V/us 22 V SMT Single Low Noise Operational Amplifier - SOIC-8
Mfr Part#: NE5534DR2G Mounting Method: Surface Mount Package Style: SOIC-8 Packaging: REEL Std Packaging Qty: 2,500
The NE/SA/SE5534/5534A are single high-performance low noise operational amplifiers.
Compared to other operational amplifiers, such as TL083, they show better noise performance, improved output drive capability, and considerably higher small-signal and power bandwidths. This makes the devices especially suitable for application in high quality and professional audio equipment, in instrumentation and control circuits and telephone channel amplifiers. The op amps are internally compensated for gain equal to, or higher than, three. The frequency response can be optimized with an external compensation capacitor for various applications (unity gain amplifier, capacitive load, slew rate, low overshoot, etc.).
Key Features:
Applications:
To learn more about the NE5534 product family, Click Here
Mfr Part#: NE5534ADG Packaging : TUBE
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.