ON SEMICONDUCTOR  

MC14066B Series SPST 18 V 250 Ohm SMT Quad Analog Switch/Multiplexer - SOIC-14

Mfr Part#: MC14066BDR2G
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1222 USD (each)
2500 - 5000 $0.1222
7500+ $0.1189 (Save 3%)

Availability

Qty in Stock : 17,500
On Order :
30,000
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Circuitry: SPST
  • No of Channels: 4
  • ON Resistance: 80 Ω
  • Supply Voltage: 3 to 18 V

The MC14066B is a Quad Analog Switch/Quad Multiplexer.

The MC14066B consists of four independent switches capable of controlling either digital or analog signals. This quad bilateral switch is useful in signal gating, chopper, modulator, demodulator and CMOS logic implementation.The MC14066B is designed to be pin−for−pin compatible with the MC14016B, but has much lower ON resistance. Input voltage swings as large as the full supply voltage can be controlled via each independent control input.

Key Features:

  • Triple Diode Protection on All Control Inputs.
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc.
  • Linearized Transfer Characteristics.
  • Low Noise − 12 nV/√Cycle, f ≥ 1.0 kHz typical.
  • Pin−for−Pin Replacement for CD4016, CD4016, MC14016B.
  • For Lower RON, Use The HC4066 High−Speed CMOS Device.
  • Pb−Free Packages are Available.

To learn more about the MC14066B product family, Click Here.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...