NLAS Series SPST 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16
Mfr Part#: NLAS4053DTR2G Mounting Method: Surface Mount Package Style: TSSOP-16 Packaging: REEL Std Packaging Qty: 2,500
The NLAS4053DTR2G Is an Analog Multiplexer/ Demultiplexer Triple 2:1 Analog Switch−Multiplexer Improved Process, Sub−Micron Silicon Gate CMOS.
The NLAS4053 is an improved version of the MC14053 and MC74HC4053 fabricated in sub−micron Silicon Gate CMOS technology for lower RDS(on) resistance and improved linearity with low current. This device may be operated either with a single supply or dual supply up to ±3.0 V to pass a 6 VPP signal without couplingcapacitors. When operating in single supply mode, it is only necessary to tieVEE, pin 7 to ground. For dual supply operation, VEE is tied to a negative voltage, not to exceed maximum ratings. Pin for pin compatible with all industry standard versions of ‘4053.’
Key Features:
To learn more about the NLAS4051 product family, Click Here
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.