ON SEMICONDUCTOR  

LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Mfr Part#: LM339DG
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  TUBE
Std Packaging Qty:  55

 
 

Share


Prices

$0.0854 USD (each)
150 - 4999 $0.0854
5000+ $0.0796 (Save 7%)

Availability

Qty in Stock : 2,411
On Order :
30,030
Min. Order Qty: 150
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: General Purpose
  • No of Channels: 4
  • Supply Voltage: 36 V
  • Average Bias Current-Max: 250 nA
The LM339DG is a Single Supply Quad Comparators.

These comparators are designed for use in level detection, low−level sensing and memory applications in consumer, automotive, and industrial electronic applications.

Key Features:

  • Single or Split Supply Operation.
  • Low Input Bias Current: 25 nA (Typ).
  • Low Input Offset Current: ±5.0 nA (Typ).
  • Low Input Offset Voltage.
  • Input Common Mode Voltage Range to GND.
  • Low Output Saturation Voltage: 130 mV (Typ) @ 4.0 mA.
  • TTL and CMOS Compatible.
  • ESD Clamps on the Inputs Increase Reliability without Affecting Device Operation.
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes.
  • Pb−Free Packages are Available.

To learn more about the LM339 product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...