LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
Mfr Part#: LM2903DG Mounting Method: Surface Mount Package Style: SOIC-8 Packaging: TUBE Std Packaging Qty: 98
The LM393 series are dual independent precision voltage comparators capable of single or split supply operation. These devices are designed to permit a common mode range−to−ground level with single supply operation. Input offset voltage specifications as low as 2.0 mV make this device an excellent selection for many applications in consumer, automotive, and industrial electronics.
Key Features:
Specifications:
To learn more about the LM2903 product family, Click Here
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8
Mfr Part#: LM2903NG Packaging : TUBE
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - MICRO-8
Mfr Part#: LM2903DMR2G Packaging : REEL
Mfr Part#: LM2903DR2G Packaging : REEL
Mfr Part#: LM2903VDG Packaging : TUBE
Mfr Part#: LM2903VDR2G Packaging : REEL
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.