ADCS7476 - 1MSPS, 12-/10-/8-Bit A/D Converters in SOT-23 & LLP
The ADCS7476 series are low power, monolithic CMOS 12-10- and 8-bit Analog-to-Digital Converters that operate at 1 MSPS. The ADCS7476/77/78 series are drop-in replacements for Analog Devices' AD7476/77/78. Each device is based on a successive approximation register architecture with internal track-and-hold. The serial interface is compatible with several standards, such as SPI™, QSPI™, MICROWIRE™, and many common DSP serial interfaces.
The ADCS7476/77/78 series uses the supply voltage as a reference, enabling the devices to operate with a full-scale input range of 0 to VDD. The conversion rate is determined from the serial clock (SCLK) speed. These converters offer a shutdown mode, which can be used to trade throughput for power consumption. The ADCS7476/77/78 is operated with a single supply that can range from +2.7V to +5.25V. Normal power consumption during continuous conversion, using a +3V or +5V supply, is 2 mW or 10 mW respectively. The power down feature, which is enabled by a chip select ( ^CS) pin, reduces the power consumption to under 5 µW using a +5V supply. All three converters are available in a 6-lead, SOT-23 package and in a 6-lead LLP, both of which provide an extremely small footprint for applications where space is a critical consideration. These products are designed for operation over the automotive/extended industrial temperature range of −40°C to +125°C.
The ADCS7476AIMF/NOPB is a 12/10/8 bit resolution, low power Analog-to Digital Converter with a 1 MSPS conversion rate and single +2.7V to +5.25V supply operation range. The ADCS7476AIMF/NOPB comes in a 6 pin, Sot-23 package available in reel’s of 1,000 pcs.