MICROCHIP  

MCP4716 Series Single 10-Bit I2C/Serial NonVolitile D/A Converter - SOT-23-6

Mfr Part#: MCP4716A0T-E/CH
Mounting Method:  Surface Mount
Package Style:  SOT-23-6 (SOT-26)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.6800 USD (each)
3000+ $0.6800

Availability

Qty in Stock : 0
On Order :
3,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Interface: I2C
  • No of Channels: 1
  • Power Consumption: 452 mW
  • Resolution: 10 b
  • Supply Voltage: 2.7 to 5.5 V
  • Setting Time: 6 µs
  • On-Chip DAC: 1-chx10-bit
  • Operating Temp Range: -40 to +125 °C
  • Storage Temperatue Range: -65 to +150 °C
  • Moisture Sensitivity Level: 1
The MCP4716A0T-E/CH is a single channel 10-bit buffered voltage output Digital-to-Analog Converter (DAC) with EEPROM and an I2C Serial Interface, available in surface mount SOT-23-6 package.

Features:

  • Rail-to-Rail Output
  • Fast Settling Time of 6 μs (typical)
  • Nonvolatile Memory (EEPROM)
    • Auto Recall of Saved DAC register setting
    • Auto Recall of Saved Device Configuration (Voltage Reference, Gain, Power Down)
  • Power-Down Modes
    • Disconnects output buffer
    • Selection of VOUT pull-down resistors (640 kΩ, 125 kΩ, or 1 kΩ)
  • Low Power Consumption
    • Normal Operation: 210 μA typ.
    • Power Down Operation: 60 nA typ. (PD1:PD0 = “11”)
  • I2C™ Interface:
    • Eight Available Addresses
    • Standard (100 kbps), Fast (400 kbps), and High-Speed (3.4 Mbps) Modes
  • DAC Voltage Reference Options
    • VDD
    • VREF Pin
  • Output Gain Options
    • Unity (1x)
    • 2x, only when VREF pin is used as voltage source
  • Small 6-lead SOT-23 and DFN (2x2) Packages
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Set Point or Offset Trimming
  • Sensor Calibration
  • Low Power Portable Instrumentation
  • PC Peripherals
  • Data Acquisition Systems
  • Motor Control

View the MCP47 series of D/A Converters

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...