NATIONAL SEMICONDUCTOR   

DAC121S101 Series TSOT-6 5.5 V Single Channel 12-Bit Digital-to-Analog Converter

Mfr Part#: DAC121S101CIMK/NOPB
Mounting Method:  SurfaceMount 

Package Style:  TSOT-6 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.81 CAD (each)
1000+ $2.81

Availability

Qty in Stock: 0
Reserve Stock: 2,000
In Transit: 0
LT: 6 Weeks
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Resolution: 12 b
  • Number of Channels: 1
  • Interface: SPI
  • Supply Voltage: 2.7 to 5.5 V
  • Power Consumption: 0.64 mW

 

National's PowerWise Digital-to-Analog Converters (DACs) are extremely low power and are designed to minimize engineering design cost and reduce development time. DACs of the same channel configuration are interchangeable. A customer can establish a standard board layout and reuse the layout across multiple designs as they upgrade or develop new products or to provide multiple performance levels from a single design

DAC121S101 - 12-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output from the PowerWise® Family

National's Powerwise DAC121S101 Series are the lowest power family of Digital-to-Analog Converters on the market. In addition to providing extremely low power consumption over a range of sample rates, each DAC has a very efficient power saving scheme. For example, a single channel SPI DAC used in a 100 Ksps application has a typical power consumption of 0.78 mW at 5V. A single channel I2C PowerWise DAC used in a 1 Ksps application has a typical power consumption of 0.74 mW at 5V

The DAC121S101 is a full-featured device that can operate from a single +2.7V to 5.5V supply and consumes just 177 µA of current at 3.6 Volts. The on-chip output amplifier allows rail-to-rail output swing and the three wire serial interface operates at clock rates up to 30 MHz over the specified supply voltage range and is compatible with standard SPI™, QSPI, MICROWIRE and DSP interfaces. Competitive devices are limited to 20 MHz clock rates at supply voltages in the 2.7V to 3.6V range.

The DAC121S101 is a direct replacement for the AD5320 and the DAC7512 and is one of a family of pin compatible DACs, including the 8-bit DAC081S101 and the 10-bit DAC101S101. The DAC121S101 operates over the extended industrial temperature range of -40°C to +105°C.

The DAC121S101CIMK/NOPB is an 12 bit, low power, rail-to-rail voltage output, Digital-to-Analog Converter with a wide power supply range of +2.7V to +5.5V. The DAC121S101CIMK/NOPB comes in a 6 pin TSOT package available in 1,000 pcs reels.
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
NATIONAL SEMICONDUCTOR
DAC121S101...
DAC121S101 Series TSOT-6 5.5 V Single Channel 12-Bit Digital-to-Analog Converter
From $2.81 CAD
CALIFORNIA EASTERN LAB
PS7141CL-2...
PS Optical Coupled 8 Pin Surface Mount 400 V 0.12 A 35 Ohm 2 Channel Solid State Relay
From $5.21 CAD
C & K COMPONENTS
ZMSL03130P...
ZMS Series Sub Mini SPDT 1.3 N Button Through Hole Snap Action Switch
From $2.01 CAD
SULLINS
EBC05DRAS
10 Position (2x5) Right Angle 2.54 mm Card Edge Connector
From $4.00 CAD
PHILIPS LUMILEDS
LXHL-PW09
Luxeon III Emitter High Power LED Cool White Lambertian 700 mA 65 Lumens Typical
From $3.85 CAD
FREESCALE SEMICONDUCTOR
PPC8536EAV...
PPC8536 Series 1500 MHz PowerQUICC® III Communications Processor - FCPBGA-783
Call for pricing
EECO
351112GS
3500 Series Side Actuated 10 Position Through Hole Coded Rotary DIP Switch
From $3.85 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...