NATIONAL SEMICONDUCTOR   

LM331 Series DIP-8 Through Hole 100 KHz Voltage-to-Frequency Converter

Mfr Part#: LM331N/NOPB
Mounting Method:  ThroughHole 

Package Style:  PDIP-8 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.27 USD (each)
1+ $1.27

Availability

Qty in Stock: 4,925
Reserve Stock: 7,880
In Transit: 0
LT: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Resolution: 
  • Number of Channels: 
  • Interface: 
  • Supply Voltage: 4 to 40 V
  • Power Consumption: 1.25 W

National's Powerwise Analog-to-Digital Converters (ADCs) are the lowest power family of A/D converters on the market. In addition to providing extremely low power consumption over a range of sample rates, each ADC has a very efficient power down feature. For example, a single channel 1Msps PowerWise ADC used in a 10 Ksps application has a typical power consumption of 0.02 mW at 3V.

National's Powerwise ADCs also lower engineering cost. A/D converters with the same channel count and package are interchangeable so one PCB layout supports multiple system designs that require different resolutions and sample rates.

And since National's PowerWise A/D converter performance is guaranteed over a range of sample rates instead of a single rate, unique in the industry, one ADC can be used in place of multiple conventional ADCs. This reduces design time, shortens time to market and lowers component stocking cost.

The LM231/LM331 family of voltage-to-frequency converters are ideally suited for use in simple low-cost circuits for analog-to-digital conversion, precision frequency-to-voltage conversion, long-term integration, linear frequency modulation or demodulation, and many other functions. The output when used as a voltage-to-frequency converter is a pulse train at a frequency precisely proportional to the applied input voltage.

Thus, it provides all the inherent advantages of the voltage-to-frequency conversion techniques, and is easy to apply in all standard voltage-to-frequency converter applications. Further, the LM231A/LM331A attain a new high level of accuracy versus temperature which could only be attained with expensive voltage-to-frequency modules. Additionally the LM231/331 are ideally suited for use in digital systems at low power supply voltages and can provide low-cost analog-to-digital conversion in microprocessor-controlled systems. And, the frequency from a battery powered voltage-to-frequency converter can be easily channeled through a simple photo isolator to provide isolation against high common mode levels.

The LM231/LM331 utilize a new temperature-compensated band-gap reference circuit, to provide excellent accuracy over the full operating temperature range, at power supplies as low as 4.0V. The precision timer circuit has low bias currents without degrading the quick response necessary for 100 kHz voltage-to-frequency conversion. And the output are capable of driving 3 TTL loads, or a high voltage output up to 40V, yet is short-circuit-proof against VCC.

The National LM331N/NOPB is a 5V, 1 Hz to 100 kHz, Voltage-to-frequency Converter . It comes in a Molded DIP package.
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
JOHNSON COMPONENTS
142-0701-8...
SMA END LAUNCH RECEPTACLE CONNECTOR
From $3.79 USD
NATIONAL SEMICONDUCTOR
LM331N/NOP...
LM331 Series DIP-8 Through Hole 100 KHz Voltage-to-Frequency Converter
From $1.27 USD
CARCLO OPTICS
10209
LUXEON Rebel 24° 20 mm Rippled Wide LED Optic
From $1.08 USD
JOHNSON COMPONENTS
142-0701-2...
SMA 50 OhmStraight PC Mount Jack Receptacle
From $3.14 USD
CRYDOM
PF240D25
PF Series 25 A 280 V Zero Cross DC Control 4 SIP Through Hole Solid State Relay
From $23.09 USD
KEYSTONE
577
577 Series Vertical with Red Insulator Ring Snap In PC Jack
From $0.6550 USD
MICROCHIP
PIC12F683T...
PIC12 Series 128 B RAM 3.5 kB Flash 8-Bit CMOS Microcontroller - SOIC-8
From $1.58 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...