FREESCALE SEMICONDUCTOR   

MC34845 Series 30 mA 600 kHz 21 V 6 Channel LED Backlight Driver - TQFN-24

Mfr Part#: PC34845EP
Mounting Method:  SurfaceMount 

Package Style:  TQFN-24 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$10.14 CAD (each)
1+ $10.14

Availability

Qty in Stock: 50
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Number of LEDs: 6
  • Output Current per LED: 30 mA
  • Supply Voltage: 5 to 21 V
  • Switching Frequency-Max: 0.6 MHz
Freescale Semiconductor is a global leader in the design and manufacture of embedded semiconductors for the automotive, consumer, industrial, networking and wireless markets. The company is based in Austin, Texas, and has design, research and development, manufacturing or sales operations in more than 30 countries.

The MC34845 is a 6-channel light emitting diode (LED) driver with integrated boost converter for use in liquid crystal display (LCD) backlights. Capable of driving up to 96 LEDs, the MC34845 is suitable for notebook displays from 10- to 17-inch and larger, as well as general applications with screens of seven inches or larger requiring up to 10W LED backlight power.

Features:

  • Input voltage of 5.0V to 21V
  • Output voltage up to 60V
  • Dynamic headroom control (DHC)
  • 2.0A integrated boost FET
  • Boost switching frequency
  • 600 KHz (MC34845)
  • 1.2 MHz (MC34845A)
  • 90 percent efficiency (DC:DC)
  • 6-channel current mirror with ±2 percent
  • Up to 30 mA LED current per channel
  • Direct PWM input control
  • PWM frequency up to 100 kHz
  • 50,000:1 dimming resolution
  • 200 ns minimum pulse
  • User-programmable OVP
  • LED short/open protection
  • Over-temperature/over-current protection
  • Under-voltage lockout
  • 24-pin 4 mm x 4 mm x 0.65 mm TQFN package

Applications:

  • PC notebooks
  • Netbooks
  • GPS screens
  • Portable DVDs
  • Picture frames
  • Smaller screen televisions
  • Gaming consoles
  • Industrial/instrumentation displays
  • Health care device displays

The MC34845 is a 30 mA 600 KHz 6-channel LED backlight driver with integrated power supply in a 24-pin TQFN package
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
KEYSTONE
5015
Miniature Surface Mount Test Points on Tape and Reel
From $0.1288 CAD
PANASONIC ELECTRIC WORKS
JS1-5V
JS Series Miniature 10 A SPDT 5 VDC Through Hole Sealed Power Relay
From $1.37 CAD
ARIES
08-680-191...
Program Header and Cover
From $0.7189 CAD
TYCO ELECTRONICS
640457-4
MTA-100 4 Position Through-Hole Single Row Right Angle Wire to Board Header
From $0.0725 CAD
NXP
LPC2103FBD...
LPC2103 Series 8 kB 70 MHz 16/32-Bit SMT Single-Chip Microcontroller - LQFP-48
From $4.47 CAD
STMICROELECTRONICS
M27C512-90...
Series 27 512 K-bit (64 K x 8) OTP EPROM 32 pin PDIP 90 NS 5 V
From $1.65 CAD
FREESCALE SEMICONDUCTOR
PC34845EP
MC34845 Series 30 mA 600 kHz 21 V 6 Channel LED Backlight Driver - TQFN-24
From $10.14 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...