NXP   

SSL2101 Series 276 VAC 3.75 mA SMPS Control IC for LED driver - SOIC-16

Mfr Part#: SSL2101T/N1,518
Mounting Method:  SurfaceMount 

Package Style:  SOIC-16 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.79 CAD (each)
2500+ $1.79

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Number of LEDs: 
  • Output Current per LED: 
  • Supply Voltage: 8.5 to 40 V
  • Switching Frequency-Max: 

NXP is a leading semiconductor company founded by Philips more than 50 years ago. Headquartered in Europe, the company has 31,000 employees working in more than 20 countries. NXP creates semiconductors, system solutions and software that deliver better sensory experiences in TVs, set-top boxes, identification applications, mobile phones, cars and a wide range of other electronic devices.

The SSL2101 is a Switched Mode Power Supply (SMPS) controller IC that operates directly from rectified mains and also in combination with a phase cut dimmer. It is designed to drive LED devices. The device includes a high-voltage power switch and a circuit to allow start-up directly from the rectified mains voltage. Furthermore the device includes high-voltage circuitry to supply the phase cut dimmer.

Features

  • Easy migration to existing lighting control infrastructure, TRIAC and transistor dimmers
  • Supports majority of available dimming solutions
  • Valley switching efficiency is optimized by built-in dedicated circuitry
  • Built-in demagnetization detection
  • The IC has built-in OverTemperature Protection (OTP)
  • Short-Winding Protection (SWP) and OverCurrent Protection (OCP)
  • The IC has internal VCC generation that allows start-up from rectified mains voltage
  • Natural dimming curve by logarithmic correction
  • High efficiency and high power factor for SSL applications below 15 W
  • Fewer external components due to high integration level, ideal for small form-factor applications with closed casings
  • Switched SMPS controller with buck and flyback configurations
  • Meets safety and power factor regulations
  • Built-in protection circuitry
  • Supports start-up from rectified mains voltage
  • Thermal enhanced and small SO16 package

Applications

  • SSL, retro-fit lamps, e.g. GU10, -1 W to 10 W
  • LED modules, separate power supplies, e.g. LED spots, down-lights, 10 W to 15 W
  • LED strings, e.g. retail display, 1 W to 15 W
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
PHILIPS LUMILEDS
LXML-PE01-...
Rebel SMT Emitter High Power LED Cyan Lambertian 350 mA 70 Lumens Min
From $2.65 CAD
NXP
SSL2101T/N...
SSL2101 Series 276 VAC 3.75 mA SMPS Control IC for LED driver - SOIC-16
From $1.79 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619