MICROCHIP  

MIC3263 Series 30 mA 20 V 1.8 MHz Surface Mount LED Driver - SOIC-8

Mfr Part#: MIC3263YML-TR
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  Cut Tape
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$4.98 USD (each)
2500+ $4.98 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage: 6 to 20 V
  • Output Current per Channel: 30 mA
  • Switching Frequency-Max: 1.8 MHz
The MIC3263YML TR is a 20 V high-efficiency Pulse Width Modulation (PWM) boost switching regulator that is optimized for constant-current WLED driver back lighting applications

The MIC3263 drives six channels of up to ten WLEDs per channel. Each channel is matched in current to with in ±3% for constant brightness across the screen and can be programmed from 15 mA to 30 mA.

Features:

  • 6 V to 40 V wide input voltage range
  • Drives 6 channels of up to 10 white LEDS
  • Programmable WLED current from 15 mA to 30 mA
  • Highly reliable operation with open and short LEDs
  • Accurate 16 dimming log levels sets the dimming ratio from 1% to 100%
  • Allows external dimming control
  • Accurate LED channel Current matching ±3%
  • Accurate initial led current setting ±2%
  • Programmable switching frequency from 400 kHz to 1.8 MHz
  • High efficiency up to 90%
  • Over temperature protection
  • Programmable over-voltage protection
  • -40°C to +125°C junction temperature range

Applications:

  • White LED driver for backlighting
  • Notebooks
  • LCD Panels and Monitors
  • Multimedia players
  • Navigation equipment

View the complete family LED drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...