NATIONAL SEMICONDUCTOR   

0.5 A Buck Regulator for High Power LED Driver

Mfr Part#: LM3402HVMM/NOPB
Mounting Method:  SurfaceMount 

Package Style:  MSOP-8 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.69 USD (each)
1000+ $1.69

Availability

Qty in Stock: 1,000
Reserve Stock: 1,000
In Transit: 18,000
LT: 5-10 Days
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Output Current per LED/Channel: 0.5 A
  • Output Voltage: 
  • Supply Voltage: 6 to 75 V
  • Switching Frequency-Max: 1 MHz

LM3402HVMM are monolithic switching regulators designed to deliver constant currents to high power LEDs. Ideal for automotive, industrial, and general lighting applications, they contain a high-side N-channel MOSFET switch with a current limit of 735 mA (typical) for step-down (Buck) regulators.

Hysteretic control with controlled on-time coupled with an external resistor allow the converter output voltage to adjust as needed to deliver a constant current to series and series - parallel connected arrays of LEDs of varying number and type, LED dimming by pulse width modulation (PWM), broken/open LED protection, low-power shutdown and thermal shutdown complete the feature set.

Key Features:

  • Integrated 0.5 A N-channel MOSFET. 
  • VIN Range from 6 V to 42 V (LM3402). 
  • VIN Range from 6 V to 75 V (LM3402HV). 
  • 500 mA Output Current Over Temperature.
  • Cycle-by-Cycle Current Limit.
  • No Control Loop Compensation Required.
  • Separate PWM Dimming and Low Power Shutdown. 
  • Supports all-ceramic output capacitors and capacitor-less outputs.
  • Thermal shutdown protection.
  • MSOP-8, PSOP-8 Packages.

Applications:

  • LED Driver.
  • Constant Current Source.
  • Automotive Lighting.
  • General Illumination.
  • Industrial Lighting.

To learn More About LM3402 Product Family: Click Here. 
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
TYCO ELECT...
1954097-1
2 Positions 22-18 AWG White Poke-In LED Connector - Surface Mount
From $0.2400 USD
VISHAY
DPS060300G...
DPS 0603 0.5 V to 4 V 0 to +85 °C Dew Protection Sensor
Call for pricing
FREESCALE ...
DSPB720DB1...
DSPB720DB1E 24-bit Dual Core Audio Processor Evaluation Kit
From $399.00 USD
NATIONAL S...
LM3402HVMM...
0.5 A Buck Regulator for High Power LED Driver
From $1.69 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...