NSI45020 Series 45 V 20 - 40 mA Constant Current Regulator LED Driver - SOT-223
Mfr Part#: NSI45020JZT1G Package Style: SOT-223 (TO-261-4) Packaging: REEL Std Packaging Qty: 1,000
The adjustable constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost effective solution for regulating current in LEDs. The CCR is based on patent-pending Self-Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents.
Features:
Applications:
View the complete details of NSI450 series LED Drivers
NSI45025 Series 25 mA 45 V SMT Constant Current Regulator & LED Driver - SOT-223
Mfr Part#: NSI45025AZT1G Packaging : Cut Tape
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.