NSI45025 Series 25 mA 45 V SMT Constant Current Regulator & LED Driver - SOD-123
Mfr Part#: NSI45025T1G Mounting Method: Surface Mount Package Style: SOD-123 Packaging: REEL Std Packaging Qty: 3,000
The NSI45025 is a Constant Current Regulator and LED Driver with 45 V, 25 mA ±15%, 460 mW Package.
The linear constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost−effective solution for regulating current in LEDs. The CCR is based on patent-pending Self-Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltagesand currents. The CCR turns on immediately and is at 25% of regulation with only 0.5 V Vak. It requires no external components allowing it to be designed as a high or low−side regulator. The high anode-cathode voltage rating withstands surges common in Automotive, Industrial and Commercial Signage applications. The CCR comes in thermally robust packages and is qualified to AEC-Q101 standard.
Key Features:
Applications
To learn more about the NSI45025 product family, Click Here
Mfr Part#: NSI45025AT1G Packaging : REEL
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.