NXP  

PCA9551 Series 5.5 V 8-bit I2C-Bus LED Driver Programmable Blink Rates - SOIC-16

Mfr Part#: PCA9551D,118
Mounting Method:  Surface Mount
Package Style:  SOIC-16
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.8950 USD (each)
2500+ $0.8950

Availability

Qty in Stock : 0
On Order :
10,000
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage: 2.3 to 5.5 V
  • Output Current per Channel: 25 mA
  • Switching Frequency-Max: 400 kHz

The PCA9551D,118 is a 8-bit I2C-bus LED driver with programmable blink rate.Its core supply voltage ranges from 2.3 to 5.5 V.

Features:

  • 8 LED drivers (on, off, flashing at a programmable rate)
  • 2 selectable, fully programmable blink rates (frequency and duty cycle) between 0.148 Hz and 38 Hz (6.74 seconds and 0.026 seconds)
  • Input/outputs not used as LED drivers can be used as regular GPIOs
  • Internal oscillator requires no external components
  • I2C-bus interface logic compatible with SMBus
  • Internal power-on reset
  • Noise filter on SCL/SDA inputs
  • Active LOW reset input
  • 8 open-drain outputs directly drive LEDs to 25 mA
  • Edge rate control on outputs

Applications:

  • Industrial
  • Automotive

View the PCA9551 series of 8-bit I2C-bus LED driver

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...