MICROCHIP  

MIC2297 Series 1.2 A 10 V 600 kHz PWM Boost Regulator White LED Driver - MLF-10

Mfr Part#: MIC2297-42YML-TR
Mounting Method:  Surface Mount
Package Style:  MLF-10
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$1.07 USD (each)
5000+ $1.07

Availability

Qty in Stock : 0
Factory Stock : 30,000
Factory Lead-Time: 6 Weeks
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage: 2.5 to 10 V
  • Output Current per Channel: 20 mA
  • Output Voltage: 40 V
  • Switching Frequency-Max: 600 kHz
The MIC2297-42YML TR is a 600 KHz PWM boost switching regulator optimized for driving 6-10 series white LEDs. Available in surface mount MLF-10 package.

The MIC2297 implements constant frequency 600 KHz PWM control. The high frequency PWM operation saves board space by reducing external component sizes. The added benefit of the constant frequency PWM operation is much lower noise and input ripple injected back to the battery source than with variable frequency topologies.

Features:

  • 2.5 V to 10 V input voltage range
  • Output voltage up to 40 V
  • 1.2 A switch current
  • 600 KHz PWM operation
  • Trimmed 200 mV feedback voltage
  • Output over voltage protection (fixed or adjustable)
  • PWM Brightness Control
  • DAC Brightness Control
  • <1% line regulation
  • 1 µA shutdown current
  • Over temperature protection
  • UVLO
  • 2.5 mm x 2.5 mm MLF-10L package
  • –40 oC to +125 oC junction temperature range

Applications:

  • PDAs
  • GPS systems
  • Smart phones
  • Mini PCs
  • Digital cameras
  • IP phones
  • LED flashlights

View the available MIC2297 series of Boost-Switching Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...