THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

NATIONAL SEMICONDUCTOR   

LM3445 Series Triac Dimmable Offline LED Driver – MSOP-10

Mfr Part#: LM3445MM/NOPB
Mounting Method:  SurfaceMount 

Package Style:  MSOP-10 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.74 USD (each)
1+ $3.74

Availability

Qty in Stock: 429
Reserve Stock: 0
In Transit: 270,000
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Number of LEDs: 1
  • Output Current per LED: 0.77 A
  • Supply Voltage: 8 to 12 V
  • Switching Frequency-Max: 1 MHz

National’s PowerWise LED drivers such as the LM34xx/LM340x/LM35xx families offer a maximum power-to-performance ratio, which means you get more features than standard incandescent and fluorescent lighting solutions at a fraction of the wattage. Using National’s PowerWise LED drivers, results in energy-efficient solutions that reduce power consumption.

The LM3445 is an adaptive constant off-time AC/DC buck (step-down) constant current controller designed to be compatible with triac dimmers. The LM3445 provides a constant current for illuminating high power LEDs and includes a triac dim decoder. The dim decoder allows wide range LED dimming using standard triac dimmers. The high frequency capable architecture allows the use of small external passive components. 

Key Features

  • Triac dim decoder circuit for LED dimming
  • Application voltage range 80 VAC – 270 VAC
  • Capable of controlling LED currents greater than 1A
  • Adjustable switching frequency
  • Low quiescent current
  • Adaptive programmable off-time allows for constant ripple current
  • Thermal shutdown
  • No 120 Hz flicker
  • Low profile 10 pin MSOP Package
  • Patent pending drive architecture

Applications

  • Retro Fit Triac Dimming
  • Solid State Lighting
  • Industrial and Commercial Lighting
  • Residential Lighting

The LM3445MM/NOPB comes in a 10 pin MINI SOIC and is available in small quantities.
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
AVX
TPSD107K01...
From $1.14 USD
EXAR
XR16M681IL...
XR16M681 Series 3.63 V UART with 32-Byte FIFO And VLIO Interface - QFN-32
From $2.78 USD
DIALIGHT
OH-K2-CL
LUXEON K2 20 mm Clear Optic LED Holder
From $0.3250 USD
NXP
LPC2939FBD...
LPC2939 Series 56 kB 125 MHz ARM9 Microcontroller with CAN LIN and USB Device
From $16.01 USD
NATIONAL SEMICONDUCTOR
LM3445MM/N...
LM3445 Series Triac Dimmable Offline LED Driver – MSOP-10
From $3.74 USD
CML INNOVATIVE TECHNOLOGIES
2620QKX1
2620QK Series Red 125 V Non-Relampable Neon Indicator Light
From $1.97 USD
CITIZEN
CM200S-32....
CM200S Series 32.768 kHz ±20 ppm 6 pF -40 to +85°C SMT Tuning Fork Crystal
From $0.4320 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 999 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $7.2400 USD $14.48 USD
A $7.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable