Cypress delivers high-performance, mixed-signal, programmable solutions that provide customers with rapid time-to-market and exceptional system value. Cypress offerings include the PSoC® programmable system-on-chip, USB controllers, general-purpose programmable clocks and memories. Cypress also offers wired and wireless connectivity technologies ranging from its CyFi™ Low-Power RF solution, to West Bridge® and EZ-USB® FX2LP controllers that enhance connectivity and performance in multimedia handsets. Cypress serves numerous markets including consumer, computation, data communications, automotive, and industrial.
Solid state (LED) lighting applications are a perfect fit for the PowerPSoC family. The onboard power peripherals integrate much of a standard dimming circuit for an LED system. Cypress’s PrISMTM modulation technique can reduce radiated EMI from the system,reducing visible flicker, and can utilize up to 16 bits of dimming from 100% to 0%.Full design activity is supported with the CY3267 PowerPSoC Lighting Evaluation Kit.
Cypress offers the industry’s broadest line of USB microcontrollers, as well as a full set of development tools, supporting cost-driven applications such as keyboards and mice, as well as high-performance applications like printers, scanners, xDSL modems, and digital cameras. Cypress has a wide range of solutions for Low- Speed USB applications, Full-Speed USB applications & USB Hub pplications.
Cypress’ EZ-Color family of devices offers the ideal control solution for High Brightness LED applications requiring intelligent dimming control. EZ-Color devices combine the power and flexibility of PSoC® (Programmable System-on-Chip™); with Cypress’ PrISM (Precise illumination signal modulation) drive technology providing lighting designers a fully customizable and integrated lighting solution platform. EZ-Color devices support up to 16 independent LED channels with up to 32 bits of resolution per channel, enabling lighting designers the flexibility to choose the LED array size and color quality EZ-Color’s virtually limitless analog and digital customization allow for simple integration of features.
FEATURES:
- HB LED Controller.
- Configurable Dimmers Support up to 16 Independent LED Channels.
- 8 to 32 Bits of Resolution per Channel.
- Dynamic Reconfiguration Enables LED Controller Plus Other Features: CapSense, Battery Charging, and Motor Control.
- Visual Embedded Design.
- LED-Based Drivers.
- Binning Compensation.
- Temperature Feedback.
- Optical Feedback.
- DMX512.
- PrISM Modulation Technology.
- Reduces Radiated EMI.
- Reduces Low Frequency Blinking.
- Advanced Peripherals.
- 16 Digital PSoC Blocks Provide:
- 8 to 32-Bit Timers, Counters, and PWMs.
- up to 2 Full-duplex UART.
- Multiple SPI Masters or Slaves.
- Connectable to all GPI/O pins.
- 12 Rail-to-Rail Analog Psoc Blocks Provide:
- Up to 14-Bit ADCs.
- Up to 9-Bit DACs.
- Programmable Gain Amplifiers.
- Programmable Filters And Comparators.
- Complex Peripherals By Combining Blocks.
APPLICATIONS:
- LED Ballasts.
- General Illumination.
- Architectural Lighting.
- Stage Lighting.
- Automotive Lighting.
- Relay/Solenoid Drive.
- Fan Control.
To learn more about the CY8CLED16 product family, Click Here.