ZETEX  

ZXLD1321 Series 1 A 600 kHz Boost Mode DC-DC Converter for LED - DFN-14

Mfr Part#: ZXLD1321DCATC
Mounting Method:  Surface Mount
Package Style:  DFN-14
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.09 USD (each)
1-9 $3.09
10-49 $2.86 (Save 7%)
50-249 $2.26 (Save 27%)
250-499 $1.56 (Save 50%)
500+ $1.46 (Save 53%)

Availability

Qty in Stock: 3,000
Reserve Stock : 0
In Transit : N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Current per Channel: 1 A
  • Supply Voltage: 2 to 12 V
  • Switching Frequency-Max: 600 kHz
Zetex is a leading provider of high performance, analog semiconductor products for signal processing and power management. The company designs and manufactures a broad range of standard and application focused linear integrated circuits and discrete semiconductor products using a wide variety of wafer processing technologies.

Features

• 1.2V to 12V Input voltage range
• Up to 1A output current
• Typical efficiency# >85%
• Bootstrap operation enables input voltage down to 1V
• User-defined thermal control of LED output current using external thermistor
• High output current stability over input voltage and temperature
• 12μA typical standby current
• LED current adjustable from 100% down to 2%
• Adjustable soft-start
• Drives up to 5 white LEDs in series

Applications

• High power LED flashlights
• LED back-up lighting
• General LED lighting
• Emergency lighting

The ZXLD1321 is an inductive DC-DC converter, with an internal switch, designed for driving single or multiple LEDs in series up to a total of 1A output current. Applications cover commercial environments with input voltages ranging from 1.2V to 12V. The device includes the DC-DC converter, a high-side current monitor and an NPN switching transistor to provide an integrated solution offering small PCB size, competitive cost/performance, high power efficiency of DC-DC conversion and maximum LED brightness/reliability. External resistors set nominal average LED current and coil peak current independently. The device can be shut down by applying a continuous low level dc voltage to the ADJ pin.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 3000 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $6.5900 USD $13.18 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable