ON SEMICONDUCTOR  

MC Series 1.5 A 20 V 100 kOhm High Speed Dual MOSFET Driver - PDIP-8

Mfr Part#: MC33151PG
Mounting Method:  Through Hole
Package Style:  PDIP-8
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Prices

$1.18 USD (each)
10 - 29 $1.18
30 - 74 $1.12 (Save 5%)
75 - 249 $1.02 (Save 14%)
250 - 749 $0.8055 (Save 32%)
750+ $0.6444 (Save 45%)

Availability

Qty in Stock : 330
Factory Stock : 0
Factory Lead-Time: 10 Weeks
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Outputs: Dual
  • Peak Output Current: 1.5 A
  • Output Impedance: 100 kΩ
  • Supply Voltage-Max: 20 V

The MC34151 High Speed Dual MOSFET Drivers.

The MC34151/MC33151 are dual inverting high speed drivers specifically designed for applications that require low current digital circuitry to drive large capacitive loads with high slew rates. These devices feature low input current making them CMOS and LSTTL logic compatible, input hysteresis for fast output switching that is independent of input transition time, and two high current totem pole outputs ideally suited for driving power MOSFETs. Also included is an undervoltage lockout with hysteresis to prevent erratic system operation at low supply voltages. Typical applications include switching power supplies, dc to dc converters, capacitor charge pump voltage doublers/inverters, and motor controllers. These devices are available in dual−in−line and surface mount packages.

Key Features:

  • Pb−Free Packages are Available
  • Two Independent Channels with 1.5 A Totem Pole Output
  • Output Rise and Fall Times of 15 ns with 1000 pF Load
  • CMOS/LSTTL Compatible Inputs with Hysteresis
  • Undervoltage Lockout with Hysteresis
  • Low Standby Current
  • Efficient High Frequency Operation
  • Enhanced System Performance with Common Switching Regulator Control ICs
  • Pin Out Equivalent to DS0026 and MMH0026

To learn more about the MC34151 product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...