ON SEMICONDUCTOR  

MC Series 1 A 20 V 100 kOhm Through Hole Single IGBT Gate Driver - PDIP-8

Mfr Part#: MC33153PG
Mounting Method:  Through Hole
Package Style:  PDIP-8
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Prices

$1.79 USD (each)
10 - 24 $1.79
25 - 74 $1.69 (Save 6%)
75 - 199 $1.48 (Save 17%)
200 - 499 $1.21 (Save 32%)
500+ $1.02 (Save 43%)

Availability

Qty in Stock : 210
Factory Stock : 0
Factory Lead-Time: 18 Weeks
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Outputs: Single
  • Peak Output Current: 1 A
  • Output Impedance: 100 kΩ
  • Supply Voltage-Max: 20 V

The MC33153 Single IGBT Gate Driver

The MC33153 is specifically designed as an IGBT driver for high power applications that include ac induction motor control, brushless dc motor control and uninterruptable power supplies. Although designed for driving discrete and module IGBTs, this device offers a cost effective solution for driving power MOSFETs and Bipolar Transistors. Device protection features include the choice of desaturation or overcurrent sensing and undervoltage detection. These devices are available in dual-in-line and surface mount packages.

Key Features:

  • High Current Output Stage: 1.0 A Source/2.0 A Sink
  • Protection Circuits for Both Conventional and Sense IGBTs
  • Programmable Fault Blanking Time
  • Protection against Overcurrent and Short Circuit
  • Undervoltage Lockout Optimized for IGBT’s
  • Negative Gate Drive Capability
  • Cost Effectively Drives Power MOSFETs and Bipolar Transistors
  • This is a Pb-Free and Halide-Free Device

To learn more about the MC33153 product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...