MC Series 1.5 A 20 V 100 kOhm High Speed Dual MOSFET Driver - PDIP-8
Mfr Part#: MC34151PG Mounting Method: Through Hole Package Style: PDIP-8 Packaging: TUBE Std Packaging Qty: 50
The MC34151 High Speed Dual MOSFET Drivers.
The MC34151/MC33151 are dual inverting high speed drivers specifically designed for applications that require low current digital circuitry to drive large capacitive loads with high slew rates. These devices feature low input current making them CMOS and LSTTL logic compatible, input hysteresis for fast output switching that is independent of input transition time, and two high current totem pole outputs ideally suited for driving power MOSFETs. Also included is an undervoltage lockout with hysteresis to prevent erratic system operation at low supply voltages. Typical applications include switching power supplies, dc to dc converters, capacitor charge pump voltage doublers/inverters, and motor controllers. These devices are available in dual−in−line and surface mount packages.
Key Features:
To learn more about the MC34151 product family, Click Here
MC Series 1.5 A 20 V 100 kOhm SMT High Speed Dual MOSFET Driver - SOIC-8
Mfr Part#: MC34151DR2G Packaging : REEL
Mfr Part#: MC34151DG Packaging : TUBE
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.