MC Series 1 A 20 V 100 kOhm Surface Mount Single IGBT Gate Driver - SOIC-8
Mfr Part#: MC33153DG Mounting Method: Surface Mount Package Style: SOIC-8 Packaging: TUBE Std Packaging Qty: 98
The MC33153 Single IGBT Gate Driver
The MC33153 is specifically designed as an IGBT driver for high power applications that include ac induction motor control, brushless dc motor control and uninterruptable power supplies. Although designed for driving discrete and module IGBTs, this device offers a cost effective solution for driving power MOSFETs and Bipolar Transistors. Device protection features include the choice of desaturation or overcurrent sensing and undervoltage detection. These devices are available in dual-in-line and surface mount packages.
Key Features:
To learn more about the MC33153 product family, Click Here
MC Series 1 A 20 V 100 kOhm Through Hole Single IGBT Gate Driver - PDIP-8
Mfr Part#: MC33153PG Packaging : TUBE
Mfr Part#: MC33153DR2G Packaging : REEL
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.