ON SEMICONDUCTOR  

NCP Series 2.2 A 20 V 2 Ohm High Voltage High and Low Side Driver - PDIP-8

Mfr Part#: NCP5181PG
Mounting Method:  Through Hole
Package Style:  PDIP-8
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Prices

$1.93 USD (each)
10 - 39 $1.93
40 - 124 $1.67 (Save 14%)
125 - 299 $1.38 (Save 29%)
300+ $1.26 (Save 35%)

Availability

Qty in Stock :   396
Factory Stock : 2,200
Factory Lead-Time: 5-10 Days
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Configuration: High and Low Side
  • No of Outputs: Dual
  • Peak Output Current: 2.2 A
  • Output Impedance: 2 Ω
  • Supply Voltage-Max: 20 V

The NCP5181 High Voltage High and Low Side Driver.

The NCP5181 is a High Voltage Power MOSFET Driver providing two outputs for direct drive of 2 N−channel power MOSFETs arranged in a half−bridge (or any other high−side + low−side) configuration. It uses the bootstrap technique to insure a proper drive of the High−side power switch. The driver works with 2 independent inputs to accommodate any topology (including half−bridge, asymmetrical half−bridge, active clamp and full−bridge…).

Key Features:

  • High Voltage Range: up to 600 V
  • dV/dt Immunity ±50 V/nsec
  • Gate Drive Supply Range from 10 V to 20 V
  • High and Low DRV Outputs
  • Output Source / Sink Current Capability 1.4 A / 2.2 A
  • 3.3 V and 5 V Input Logic Compatible
  • Up to VCC Swing on Input Pins
  • Matched Propagation Delays between Both Channels
  • Outputs in Phase with the Inputs
  • Independent Logic Inputs to Accommodate All Topologies
  • Under VCC LockOut (UVLO) for Both Channels
  • Pin to Pin Compatible with IR2181(S)
  • These are Pb−Free Devices

Applications:

  • High Power Energy Management
  • Half−bridge Power Converters
  • Any Complementary Drive Converters (asymmetrical half−bridge, active clamp)
  • Full−bridge Converters
  • Bridge Inverters for UPS Systems

To learn more about the NCP5181 product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...