INFINEON  

IR2130 Series 600 V 200 mA 20 V Supply Triple 3 Phase Bridge Driver - PDIP-28

Mfr Part#: IR2130PBF
Mounting Method:  Through Hole
Package Style:  PDIP-28
Packaging:  TUBE
Std Packaging Qty:  13

 
 

Share


Download Center

Prices

$6.62 USD (each)
2 - 74 $6.62
75+ $5.85 (Save 12%)

Availability

Qty in Stock : 230
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Configuration: 3 Phase Bridge
  • No of Outputs: Six
  • Peak Output Current: 500 mA
  • Supply Voltage-Max: 20 V

This product cannot ship to Europe.

The IR2130PBF is a high voltage, high speed power MOSFET and IGBT driver with three independent high and low side referenced output channels. Available in through hole PDIP-28 package.

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +600V
  • Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20 V
  • Undervoltage lockout for all channels
  • Over-current shutdown turns off all six drivers
  • Independent half-bridge drivers
  • Matched propagation delay for all channels
  • 2.5V logic compatible
  • Outputs out of phase with inputs
  • Cross-conduction prevention logic
  • Also available LEAD-FREE

View the available IR2130 series of MOSFET/IGBT Drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...