INFINEON  

IR2131 Series 20 V 250 mA SMT 3 High Side and 3 Low Side Driver - SOIC-28

Mfr Part#: IR2131SPBF
Mounting Method:  Surface Mount
Package Style:  SOIC-28
Packaging:  TUBE
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$4.74 USD (each)
1000+ $4.74 (Save 12%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 25
Add to Cart
 

Overview

Product Highlight

  • Configuration: High and Low Side
  • No of Outputs: Triple
  • Peak Output Current: 250 mA
  • Supply Voltage-Max: 20 V

This product cannot ship to Europe.

The IR2131SPBF is a high voltage, high speed power MOSFET and IGBT driver with three independent high and low side referenced output channels. Available in surface mount SOIC-28 package.

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +600V Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Undervoltage lockout for all channels
  • Over-current shutdown turns off all six drivers
  • Independent 3 high side & 3 low side drivers
  • Matched propagation delay for all channels
  • 2.5V logic compatible
  • Outputs out of phase with inputs
  • 28-Lead SOIC & 44-Lead PLCC are also available in Lead-Free

View the available IR213 series of Drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...