ON SEMICONDUCTOR  

MC Series 1.5 A 20 V 100 kOhm SMT High Speed Dual MOSFET Driver - SOIC-8

Mfr Part#: MC34152DG
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Download Center

Prices

$0.9722 USD (each)
15 - 39 $0.9722
40 - 124 $0.9278 (Save 5%)
125 - 299 $0.8111 (Save 17%)
300 - 999 $0.6778 (Save 30%)
1000+ $0.5333 (Save 45%)

Availability

Qty in Stock : 266
Factory Stock : 23,422
Factory Lead-Time: 5-10 Days
Min. Order Qty: 15
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Outputs: Dual
  • Peak Output Current: 1.5 A
  • Output Impedance: 100 kΩ
  • Supply Voltage-Max: 20 V
The MC34152 High Speed Dual MOSFET Drivers.

The MC34152/MC33152 are dual noninverting high speed drivers specifically designed for applications that require low current digital signals to drive large capacitive loads with high slew rates. These devices feature low input current making them CMOS/LSTTL logic compatible, input hysteresis for fast output switching that is independent of input transition time, and two high current totem pole outputs ideally suited for driving power MOSFETs. Also included is an undervoltage lockout with hysteresis to prevent system erratic operation at low supply voltages. This device is available in dual−in−line and surface mount packages.

Key Features:

  • Two Independent Channels with 1.5 A Totem Pole Outputs
  • Output Rise and Fall Times of 15 ns with 1000 pF Load
  • CMOS/LSTTL Compatible Inputs with Hysteresis
  • Undervoltage Lockout with Hysteresis
  • Low Standby Current
  • Efficient High Frequency Operation
  • Enhanced System Performance with Common Switching Regulator Control ICs
  • NCV Prefix for Automotive and Other Applications Requiring Site and Change Controls
  • Pb−Free Packages are Available

Applications:

  • Switching power supplies
  • DC−to−DC converters,
  • Capacitor charge pump voltage doublers/inverters motor controllers.

To learn more about the MC34152 product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...