MC Series 1.5 A 20 V 100 kOhm SMT High Speed Dual MOSFET Driver - SOIC-8
Mfr Part#: MC33152DG Mounting Method: Surface Mount Package Style: SOIC-8 Packaging: TUBE Std Packaging Qty: 98
The MC33152 High Speed Dual MOSFET Drivers.
The MC34152/MC33152 are dual noninverting high speed drivers specifically designed for applications that require low current digital signals to drive large capacitive loads with high slew rates. These devices feature low input current making them CMOS/LSTTL logic compatible, input hysteresis for fast output switching that is independent of input transition time, and two high current totem pole outputs ideally suited for driving power MOSFETs. Also included is an undervoltage lockout with hysteresis to prevent system erratic operation at low supply voltages. This device is available in dual−in−line and surface mount packages.
Key Features:
Applications:
To learn more about the MC33152 product family, Click Here
Mfr Part#: MC33152DR2G Packaging : REEL
MC Series 1.5 A 20 V 100 kOhm High Speed Dual MOSFET Driver - PDIP-8
Mfr Part#: MC33152PG Packaging : TUBE
Mfr Part#: MC33152VDR2G Packaging : REEL
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.