ON SEMICONDUCTOR  

LV8741V Series 6 V 1.5 A 550 mW Dual Ch PWM Stepping Motor Driver - SSOP-44K

Mfr Part#: LV8741V-MPB-E
Mounting Method:  Surface Mount
Package Style:  SSOP-44K
Packaging:  TUBE
Std Packaging Qty:  30

 
 

Share


Prices

$1.79 USD (each)
240+ $1.79 (Save 23%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 240
Multiple of: 30
Add to Cart
 

Overview

Product Highlight

  • No of Outputs: Dual
  • Supply Voltage-Max: 38 V
  • Output Current-Max: 1.5 A
  • Rated Power Dissipation: 550 mW
The LV8741V-MPB-E is a PWM constant-current control stepping motor driver capable of driving micro-step, full-step, half-step (full torque), half-step, and quarter-step excitation.

This device is ideally suited for driving brushed DC motors and stepping motors used in office equipment and amusement applications.

The Evaluation Board for this motor driver is LV8741VGEVB.

Features:

  • On resistance (upper side : 0.5 ; lower side : 0.5 ; total of upper and lower : 1.0 ; Ta = 25C, IO = 1.5A)
  • Excitation mode can be set to 2-phase, 1-2 phase full torque, 1-2 phase or W1-2 phase
  • Motor current selectable in four steps
  • Output short-circuit protection circuit incorporated
  • Built-in thermal shutdown circuit 
  • No control power supply required 
  • CLK-IN Input
  • Single-channel PWM current control stepping motor driver incorporated.   
  • BiCDMOS process IC     
  • Excitation step proceeds only by step signal input    
  • IO max = 1.5A     
  • Output-stage push-pull structure enabling high-speed operation    
  • Supports control power supply VCC = 3.3V 
  • Unusual condition warning output pins

Applications:

  • Stepper/Brush DC Motors
  • Computing & Peripherals
  • Industrial

View the available LV8741 series of motor drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...