CS Series 24 V Surface Mount Precision Air-Core Tach/Speedo Driver - SOIC-20W
Mfr Part#: CS8190EDWFR20G Mounting Method: Surface Mount Package Style: SOIC-20W Packaging: REEL Std Packaging Qty: 1,000
The CS8190 is a Precision Air−Core Tach/Speedo Driver with Return to Zero.
The CS8190 is specifically designed for use with air−core meter movements. The IC provides all the functions necessary for an analog tachometer or speedometer. The CS8190 takes a speed sensor input and generates sine and cosine related output signals to differentially drive an air−core meter. Many enhancements have been added over industry standard tachometer drivers such as the CS289 or LM1819. The output utilizes differential drivers which eliminates the need for a zener reference and offers more torque. The device withstands 60 V transients which decreases the protection circuitry required. The device is also more precise than existing devices allowing for fewer trims and for use in a speedometer.
Key Features:
To learn more about the CS8190 product family, Click Here
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.