ON SEMICONDUCTOR  

LV8712T Series 6 V 1 A 1.35W Single Ch PWM Stepping Motor Driver - TSSOP-24

Mfr Part#: LV8712T-TLM-H
Mounting Method:  Surface Mount
Package Style:  TSSOP-24
Packaging:  Cut Tape
Std Packaging Qty:  2,000

 
 

Share


Prices

$2.04 EUR (each)
1 - 14 $2.04
15 - 124 $2.00 (Save 2%)
125+ $1.74 (Save 15%)

Availability

Qty in Stock :   100
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Outputs: Dual
  • Supply Voltage-Max: 18 V
  • Output Current-Max: 1 A
  • Rated Power Dissipation: 1.35 W
The LV8712T-TLM-H is a PWM constant-current control stepping motor driver with built-in translator for easy operation.

This device supports full-step, half-step, quarter-step, and 1/8-step resolution and optimal for driving stepping motors of scanners and small printers.

The Evaluation Board for this motor driver is LV8712TGEVB

Features:

  • Single-channel PWM constant-current control stepping motor driver incorporated.
  • Excitation mode can be set to 2-phase, 1-2 phase, W1-2 phase , or 2W1-2 phase
  • Microstep can control easily by the CLK-IN input.
  • Power-supply voltage of motor : VM max = 18V
  • Output current : IO max = 0.8A
  • Output ON resistance : RON = 1.1Ω (upper and lower total, typical, Ta = 25°C )
  • A thermal shutdown circuit and a low voltage detecting circuit are built into.

Applications:

  • Stepper Motors
  • Computing & Peripherals
  • Industrial

View the available LV8712 series of motor drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 100 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $9.0444 EUR $9.04 EUR
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable