ON SEMICONDUCTOR  

LV8075LP Series Single Ch 6 V 500 mA 700 mW Bi-Directional Motor Driver - VCT-16

Mfr Part#: LV8075LP-E
Mounting Method:  Surface Mount
Package Style:  VQFN-16
Packaging:  TRAY
Std Packaging Qty:  253

 
 

Share


Prices

$1.63 USD (each)
10 - 49 $1.63
50 - 149 $1.43 (Save 12%)
150 - 399 $1.20 (Save 27%)
400+ $1.06 (Save 35%)

Availability

Qty in Stock :   86
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Outputs: Twelve
  • Supply Voltage-Max: 6 V
  • Output Current-Max: 500 mA
  • Rated Power Dissipation: 700 mW

The LV8075LP-E is a single channel, bidirectional DC motor driver with with a typical input voltage of 2.5 to 5.5 V, output currents up to 500 mA and is available in VQFN-16 package.

The unique output full-bridge incorporates source-side linear operation to allow a constant voltage across the motor coil. Internal protection circuitry includes thermal shutdown and under voltage lockout.

Features and Benefits:

  • Low voltage control from 2.5 V
  • Output ON Resistance : 1.75ohm(Upper and Lower Total)
  • Low Voltage Operation 2.5Vmin
  • VCT Package
  • Battery drive suitable
  • High Efficiency
  • Low Input Voltage Device Available
  • Small Design Footprint

Applications:

  • Portable & Wireless
  • Digital Still Camera
  • Portable Device, Camera, Game, Small Printer

View the available LV8075LP series of Bidirectional Motor Drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...