RENESAS ELECTRONICS  

HIP4081 Series 15 V 2.5 A 530 mW Quad Output Mosfet Driver - SOIC-20

Mfr Part#: HIP4081AIBZ
Mounting Method:  Surface Mount
Package Style:  SOIC-20
Packaging:  TUBE
Std Packaging Qty:  38

 
 

Share


Download Center

Prices

$4.12 USD (each)
5 - 99 $4.12
100+ $3.58 (Save 13%)

Availability

Qty in Stock : 2,777
On Order :
3,800
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Load Voltage: 14.5 V
  • No of Outputs: Quad
  • Output Current-Max: 2.5 A
  • Rated Power Dissipation: 530 mW
  • Supply Voltage-Max: 15 V

The HIP4081AIBZ is a high frequency, medium voltage full bridge N-channel FET driver IC, available in 20 pin plastic SOIC package.

This device can drive every possible switch combination except those which would cause a shoot-through condition. It can switch at frequencies up to 1 MHz and is well suited to driving Voice Coil Motors, high-frequency switching power amplifiers, and power supplies.

Features:

  • Drives N-Channel FET Full Bridge Including High Side Chop Capability
  • Bootstrap Supply Max Voltage to 95 VDC
  • Drives 1000 pF Load at 1 MHz in Free Air at +50°C with Rise and Fall Times of Typically 10ns
  • User-Programmable Dead Time
  • Charge-Pump and Bootstrap Maintain Upper Bias Supplies
  • DIS (Disable) Pin Pulls Gates Low
  • Input Logic Thresholds Compatible with 5 V to 15 V Logic Levels
  • Very Low Power Consumption
  • Undervoltage Protection
  • Pb-Free Available as an Option

Applications:

  • Medium/Large Voice Coil Motors
  • Full Bridge Power Supplies
  • Switching Power Amplifiers
  • High Performance Motor Controls
  • Noise Cancellation Systems
  • Battery Powered Vehicles
  • Peripherals
  • U.P.S

View the available HIP4081 series of FET Drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...