ON SEMICONDUCTOR  

LV8761T Series 6 V 3 A 3.15 W Single Ch H-Bridge Motor Driver - SSOP-36J

Mfr Part#: LV8761V-MPB-E
Mounting Method:  Surface Mount
Package Style:  SSOP-36J
Packaging:  Cut Tape
Std Packaging Qty:  30

 
 

Share


Prices

$3.60 EUR (each)
1 - 4 $3.60
5 - 9 $3.44 (Save 4%)
10 - 14 $3.28 (Save 9%)
15+ $3.13 (Save 13%)

Availability

Qty in Stock :   60
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Outputs: Dual
  • Supply Voltage-Max: 38 V
  • Output Current-Max: 3 A
  • Rated Power Dissipation: 3.15 W
The LV8761V-MPB-E is a forward /reverse H-bridge driver used to control four operational modes.

This device is ideally suited for driving brushed DC motors in office equipment.

The Evaluation Board for this motor driver is LV8761VGEVB.

Features:

  • Built-in current limiter circuit
  • Built-in thermal protection circuit
  • Built-in short-circuit protection function
  • Short-circuit protection circuit selectable from latch-type or auto reset-type
  • Low ON Resistance: 0.52 ohm
  • Stand-by Current: 0 uA
  • TSSOP20J Package
  • Forward/reverse H-Bridge motor driver: 1 channel     
  • Unusual condition warning output pin    
  • Output Current : 3 A 
  • Forward/reverse/brake/off -control available

Applications:

  • Brush DC Motors
  • Computing & Peripherals
  • Industrial

View the available LV8761 series of motor drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 30 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $10.6000 EUR $10.60 EUR
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable