ON SEMICONDUCTOR  

LV8498CT Series 5.5 V 200 mA 350 mW Constant Current Driver IC for VCM's - WLP6K

Mfr Part#: LV8498CT-TE-L-H
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.6444 USD (each)
1 - 24 $0.6444
25 - 199 $0.6389 (Save 1%)
200+ $0.5778 (Save 10%)

Availability

Qty in Stock :   75
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Outputs: Single
  • Supply Voltage-Max: 5.5 V
  • Output Current-Max: 200 mA
  • Rated Power Dissipation: 350 mW

The LV8498CT-TE-L-H is a constant current driver IC for voice coil motors that supports I2C control integrating a digital/analog converter (DAC). Available in a WLP-6 package.

Features:

  • Wide operating voltage range (2.2 to 5.0V).
  • Built-in current detection resistor
  • 6-pin WLP package used (1.27 0.87 0.25mm).
  • Built-in voltage drop protection circuit (VCC = 2V output off).
  • Built-in thermal protection circuit
  • Constant current control enabled by 10bit DAC
  • Less External Component
  • Stand-by current: 0A
  • Constant current driver for voice coil motors
  • Constant current control enabled by DAC (10 bits).
  • Low output block total-resistance of 2Ω helps withstand voltage drop in VCC. (Current detection resistance +
  • utput transistor on-resistance).
  • Built-in VCM overshoot preventive function (current slope function).
  • Power supply Voltage: 2.2 to 5.0V

Benefits:

  • Easy control
  • Wide power supply application
  • Current limit protection
  • Small mounting space
  • Voltage drop protection
  • Thermal protection
  • Improving the converging stability of the AF-VCM

Applications:

  • Feature Phone
  • Smartphone
  • Tablet
  • Camera for mobile phone
  • Pocket movie Camera

View the List of available LV84 Series of Motor Drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 75 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.6444 USD $7.64 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable