This device is ideally suited for driving brushed DC motors and stepping motors used in office equipment and amusement applications.
The Evaluation Board for this motor driver is LV8741VGEVB.
Features:
- On resistance (upper side : 0.5 ; lower side : 0.5 ; total of upper and lower : 1.0 ; Ta = 25C, IO = 1.5A)
- Excitation mode can be set to 2-phase, 1-2 phase full torque, 1-2 phase or W1-2 phase
- Motor current selectable in four steps
- Output short-circuit protection circuit incorporated
- Built-in thermal shutdown circuit
- No control power supply required
- CLK-IN Input
- Single-channel PWM current control stepping motor driver incorporated.
- BiCDMOS process IC
- Excitation step proceeds only by step signal input
- IO max = 1.5A
- Output-stage push-pull structure enabling high-speed operation
- Supports control power supply VCC = 3.3V
- Unusual condition warning output pins
Applications:
- Stepper/Brush DC Motors
- Computing & Peripherals
- Industrial
View the available LV8741 series of motor drivers