ON SEMICONDUCTOR  

LV8712T Series 6 V 1 A 1.35W Single Ch PWM Stepping Motor Driver - TSSOP-24

Mfr Part#: LV8712T-MPB-H
Mounting Method:  Surface Mount
Package Style:  TSSOP-24
Packaging:  TUBE
Std Packaging Qty:  70

 
 

Share


Prices

$1.90 USD (each)
280+ $1.90 (Save 35%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 280
Multiple of: 70
Add to Cart
 

Overview

Product Highlight

  • No of Outputs: Dual
  • Supply Voltage-Max: 18 V
  • Output Current-Max: 1 A
  • Rated Power Dissipation: 1.35 W
The LV8712T-MPB-H is a PWM constant-current control stepping motor driver with built-in translator for easy operation.

This device supports full-step, half-step, quarter-step, and 1/8-step resolution and optimal for driving stepping motors of scanners and small printers.

The Evaluation Board for this motor driver is LV8712TGEVB

Features:

  • Single-channel PWM constant-current control stepping motor driver incorporated.
  • Excitation mode can be set to 2-phase, 1-2 phase, W1-2 phase , or 2W1-2 phase
  • Microstep can control easily by the CLK-IN input.
  • Power-supply voltage of motor : VM max = 18 V
  • Output current : IO max = 0.8 A
  • Output ON resistance : RON = 1.1 Ω (upper and lower total, typical, Ta = 25°C )
  • A thermal shutdown circuit and a low voltage detecting circuit are built into.

Applications:

  • Stepper Motors
  • Computing & Peripherals
  • Industrial

View the available LV8712 series of motor drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...