L298 Series Dual Full Bridge 4 A 46 V Driver Horizontal - Multiwatt-15

Mfr Part#: L298HN
Mounting Method:  Flange Mount
Package Style:  MULTIWATT-15
Packaging:  TUBE
Std Packaging Qty:  25



Download Center


$3.56 USD (each)
5+ $3.56


Qty in Stock : 0
On Order :
Min. Order Qty: 5
Multiple of: 1
Add to Cart


Product Highlight

  • No of Outputs: Quad
  • Output Current-Max: 4 A
  • Rated Power Dissipation: 25 W
  • Supply Voltage-Max: 46 V

The L298HN is an integrated monolithic circuit in a 15- lead Multiwatt and PowerSO20 packages. It is a high voltage, high current dual full-bridge driver designed to accept standard TTL logic levels and drive inductive loads such as relays, solenoids, DC and stepping motors.

Two enable inputs are provided to enable or disable the device independently of the input
signals. The emitters of the lower transistors of each bridge are connected together and the corresponding external terminal can be used for the connection of an external sensing resistor. An additional supply input is provided so that the logic works at a lower voltage.


  • Operating Supply Voltage up to 46 V
  • Total DC Current Up to TO 4 A
  • Low Saturation Saturation Voltage
  • Overtemperature Protection Logical "0" Input Voltage up to 1.5 V
    (High Noise Immunity)

View the Complete family of L298HN Motor Drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...