ON SEMICONDUCTOR  

LV8860V Series 36 V 0.7 A 0.8 W Single Phase Full Wave Fan Motor Driver - SSOP16

Mfr Part#: LV8860V-TLM-H
Mounting Method:  Surface Mount
Package Style:  SSOP-16
Packaging:  Cut Tape
Std Packaging Qty:  2,000

 
 

Share


Prices

$1.98 USD (each)
1 - 14 $1.98
15 - 124 $1.93 (Save 2%)
125+ $1.69 (Save 15%)

Availability

Qty in Stock :   100
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Outputs: Dual
  • Supply Voltage-Max: 36 V
  • Output Current-Max: 700 mA
  • Rated Power Dissipation: 800 mW

The LV8860V-TLM-H is a single-phase full wave fan motor driver optimal for office automation equipment and factory automation equipment.

The Evaluation Board for this motor driver is LV8860VGEVB

Features:

  • Speed is controllable by PWM input
  • Hall bias output pin
  • Integrated Quick Start Circuit
  • FG (rotation detection) / RD (lock detection) output pin (open drain output)
  • Integrated current limiter circuit
  • Integrated lock protector circuit and automatic recovery circuit
  • Integrated thermal shut-down (TSD) circuit
  • Single-phase full wave operation by Silent PWM drive

Applications:

  • Industrial
  • Computing & Peripherals
  • Printers
  • Vending Machine
  • Desktop Computor
  • Cooling FAN for OA equipment
  • FA equipment
  • Projector

View the available LV8860 series of fan motor drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 100 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $8.9778 USD $8.98 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable