ON SEMICONDUCTOR  

LV8773 Series 36 V 2 A 3 W Dual Ch PWM Stepping Motor Driver - DIP-28H

Mfr Part#: LV8773-E
Mounting Method:  Through Hole
Package Style:  DIP-28
Packaging:  TUBE
Std Packaging Qty:  20

 
 

Share


Prices

$10.67 USD (each)
2 - 9 $10.67
10 - 24 $8.79 (Save 18%)
25 - 49 $7.46 (Save 30%)
50+ $6.84 (Save 36%)

Availability

Qty in Stock :   40
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Outputs: Dual
  • Supply Voltage-Max: 36 V
  • Output Current-Max: 2 A
  • Rated Power Dissipation: 3 W

The LV8773-E is a PWM constant-current control stepping motor driver.

This device is ideally suited for driving brushed DC motors and stepping motors used in office equipment.

The Evaluation Board for this motor driver is LV8773GEVB.

Features:

  • Low on resistance (upper side : 0.3 ; lower side : 0.25 ; total of upper and lower : 0.55 ; Ta = 25C, IO = 2A)
  • Motor current selectable in two steps
  • Output short-circuit protection circuit (selectable from latch-type or auto-reset-type) incorporated
  • No control power supply required
  • Unusual condition warning output pins

Applications:

  • Industrial
  • Slot Machine
  • Vending Machine
  • Cash Machine

View the available LV877x series of motor drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...