This device supports full-step, half-step, 1/16-step, and 1/32-step resolution and optimal for driving stepping motors of scanners and small printers.
The Evaluation Board for this motor driver is LV8713TGEVB
Features:
- Control mode can be set to 2-phase, 1-2 phase, 4W1-2phase , or 8W1-2 phase
- Microstep can control easily by the CLK-IN input.
- Stand-by Current: 0 uA
- TSSOP24 Package
- Single-channel PWM constant-current control stepping motordriver incorporated.
- VM max = 18 V
- IO max = 0.8 A
- RON = 1.1 (upper and lower total, typical, Ta = 25C )
- A thermal shutdown circuit and a low voltage detecting circuitare built into
Applications:
- Stepper Motors
- Computing & Peripherals
View the available LV8713 series of motor drivers